The 74AC399SC is a 16-bit D flip-flop from Fairchild, operating over a supply voltage range of 3.3V to 6V and an industrial temperature range of -40°C to 85°C. It features a propagation delay of 11ns and a maximum frequency of 130MHz. The device is packaged in a SOP16 package with a width of 3.9mm and a length of 9.9mm. It is designed for use in logic IC applications.
Fairchild 74AC399SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 165 |
| Max Frequency@Nom-Sup | 130000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AC399SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.