The 74ACQ244SCX is a dual 4-bit bus driver from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It features a 20-pin SOP package and is designed for use with a supply voltage between 2V and 6V. The device has a propagation delay of 9.5ns and can handle a maximum output current of 12mA. It is a member of the AC family of logic ICs and is suitable for use in buffer and line driver applications.
Fairchild 74ACQ244SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 9.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACQ244SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.