
The 74ACT14SC is a 14-input inverter logic IC from Fairchild, featuring a dual in-line package and industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and minimum rating of 4.5V. The device has a propagation delay of 11ns and a maximum output current of 24μA. It is suitable for use in a variety of digital logic applications.
Fairchild 74ACT14SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT14SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.