This 16-channel industrial multiplexer from Fairchild features a dual-in-line package with 16 pins, operating within a temperature range of -40°C to 85°C. It is designed for use with a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a propagation delay of 18.5ns and a maximum output current of 24μA. It is suitable for use in a variety of logic IC applications, including multiplexing and demultiplexing functions.
Fairchild 74ACT151SCX_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 18.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 14 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT151SCX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.