Browse CategoriesBrowse ManufacturersSearch PartsAPI DocsUpdated Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
FAIRCHILD

74ACT157SCX_NL

Datasheet
Fairchild

74ACT157SCX_NL

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Multiplexers & Demultiplexers

Quick Jump:

Technical Specifications

Fairchild 74ACT157SCX_NL technical specifications.

General

Max Operating Temperature85
Number of Terminals16
Min Operating Temperature-40
Terminal PositionDUAL
JEDEC Package CodeR-PDSO-G16
Width3.9
Length9.9
Pin Count16
Number of Functions4
Temperature GradeINDUSTRIAL
Supply Voltage-Nom (Vsup)5
Supply Voltage-Max (Vsup)5.5
Supply Voltage-Min (Vsup)4.5
Logic IC TypeMULTIPLEXER
FamilyACT
Propagation Delay (tpd)10.5
Max I(ol)0.024
Prop. Delay@Nom-Sup8.5
Load Capacitance50
Output PolarityTRUE
Number of Outputs1
Number of Inputs2

Compliance

RoHSYes
HTS Code8542.39.00.01
REACHCompliant
Military SpecFalse

Datasheet

Fairchild 74ACT157SCX_NL Datasheet

Download the complete datasheet for Fairchild 74ACT157SCX_NL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com