The 74ACT161MTCX is a 16-bit binary counter from Fairchild, operating within an industrial temperature range of -40°C to 85°C. It is a 16-pin logic IC with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The counter has a propagation delay of 11.5ns and a maximum frequency of 100 MHz. It is available in a TSSOP-16 package with a width of 4.4mm and a length of 5mm.
Fairchild 74ACT161MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT161MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.