The 74ACT16240SSCX is an industrial-grade, 4-port dual bus driver from Fairchild, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85°C. It has 48 terminals and a JEDEC package code of R-PDSO-G48, measuring 7.5mm in width and 15.875mm in length. The device has a propagation delay of 7.8ns and can handle a maximum output current of 0.024A. It is a logic IC of the ACT family, with a temperature grade of industrial and a control type of enable low.
Fairchild 74ACT16240SSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT16240SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.