8-bit registered bus transceiver, ACT series, featuring 2 functions and true output. Operates with a nominal supply voltage of 5V (4.5V to 5.5V) and offers a propagation delay of 10.1ns. This bidirectional device has 56 terminals, independent control, and positive edge triggering. Designed for industrial temperature grades (-40°C to 85°C) and housed in a 56-pin SSOP package.
Fairchild 74ACT16646SSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9.3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT16646SSCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.