The Fairchild 74ACT175SCX is a 16-bit D flip-flop with industrial temperature operation, suitable for use with a 5V supply voltage. It features a propagation delay of 12ns and a maximum frequency of 145MHz. The device is packaged in a 0.150 inch, MS-012, SOIC-16 package and is rated for operation over a temperature range of -40°C to 85°C.
Fairchild 74ACT175SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 145 |
| Max Frequency@Nom-Sup | 145000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT175SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.