The 74ACT2708PC is a 28-pin dual-function industrial-grade FIFO IC from Fairchild. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V. This device features a parallel interface and a maximum clock frequency of 35 MHz, with an access time of up to 34.5 ns. It has a maximum supply current of 0.15 mA and a standby current of 0.15 mA. The IC has 64 words of memory and is packaged in a 28-pin DIP package.
Fairchild 74ACT2708PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.15 |
| Number of Words | 64 |
| Number of Words Code | 64 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.15 |
| Access Time-Max | 34.5 |
| Clock Frequency-Max (fCLK) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT2708PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.