The 74ACT520SJ is a dual comparator IC from Fairchild with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 20 terminals and a JEDEC package code of R-PDSO-G20. The device is a logic IC type identity comparator with a propagation delay of 11.5 units and an output polarity of inverted. It operates within a supply voltage range of 4.5 to 5.5 volts and is available in a 5.3mm by 12.6mm package type, classified as EIAJ TYPE2 SOP-20.
Fairchild 74ACT520SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT520SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.