Fairchild 74ACT521CW technical specifications.
| Number of Terminals | 20 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N20 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT521CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.