The 74ACT521SJ is an industrial-grade identity comparator from Fairchild, featuring a 5.3mm x 12.6mm SOP-20 package. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 11ns. This 8-bit logic IC is designed for use with a 4.5V to 5.5V supply voltage and has a pin count of 20. It is suitable for use in arithmetic and logic unit applications.
Fairchild 74ACT521SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT521SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.