The 74ACT821SC is a 24-channel industrial-grade bus driver from Fairchild, operating within a temperature range of -40°C to 85°C. It has a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device features a propagation delay of 10.5ns and a maximum frequency of 110MHz. It is available in a SOP24 package with a width of 7.5mm and a length of 15.4mm.
Fairchild 74ACT821SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 110000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT821SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.