The Fairchild 74ACT825SCX is a 24-bit bus driver with a supply voltage range of 4.5 to 5.5V and a propagation delay of 10.5ns. It is rated for industrial temperature operation from -40 to 85°C. The device is available in a SOP24 package with a width of 7.5mm and a length of 15.4mm. It is designed for use in logic applications and is compliant with the ACT family of logic ICs.
Fairchild 74ACT825SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACT825SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.