This industrial-grade NOR gate logic IC from Fairchild features a 5.3mm x 10.2mm package with 14 pins. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 8ns. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is designed for use in logic circuits and has a load capacitance of 50pF.
Fairchild 74ACTQ02SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | ACT |
| Propagation Delay (tpd) | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ02SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.