The 74ACTQ16240MTD is a 48-pin industrial-grade bus driver IC from Fairchild, featuring 4 ports and a supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 13.6ns. The IC is packaged in a TSSOP-48 package, measuring 6.1mm in width and 12.5mm in length.
Fairchild 74ACTQ16240MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 13.6 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ16240MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.