Fairchild 74ACTQ16373CW technical specifications.
| Number of Terminals | 48 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N48 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 7.3 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ16373CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.