This industrial-grade bus driver is a dual 8-bit device with a 48-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 15.3ns and a maximum output current of 24μA. It is designed for use in industrial applications and is part of the ACT family of logic ICs.
Fairchild 74ACTQ16373MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 15.3 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ16373MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.