The 74ACTQ16374MTDX is a 48-channel dual bus driver IC from Fairchild, designed for industrial temperature operation. It has a supply voltage range of 4.5 to 5.5V and a propagation delay of 8.4ns. The device features a true output polarity and a load capacitance of 50pF. It is available in a TSSOP-48 package with a width of 6.1mm and a length of 12.5mm. The IC is suitable for use in a variety of applications requiring high-speed data transfer and buffering.
Fairchild 74ACTQ16374MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ16374MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.