The 74ACTQ16374SSC is an industrial-grade dual bus driver IC from Fairchild, featuring 8-bit logic and a 48-pin SSOP package. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum of 5.5V. The device has a propagation delay of 8.4ns and can handle a maximum output current of 24μA. It is suitable for use in a variety of applications, including buffers and line drivers.
Fairchild 74ACTQ16374SSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ16374SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.