The Fairchild 74ACTQ573SCX is an industrial-grade 8-bit bus driver with a supply voltage range of 4.5 to 5.5V. It features a propagation delay of 9ns and a maximum output current of 24μA. The device is packaged in a 20-pin SOP package and operates over a temperature range of -40 to 85°C. It is designed for use in logic IC applications and is compliant with industrial temperature grade requirements.
Fairchild 74ACTQ573SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ573SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.