The 74ACTQ823SCX is a 24-channel industrial bus driver IC from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It has a 5V nominal supply voltage and 5.5V maximum supply voltage, with a minimum supply voltage of 4.5V. The device features a propagation delay of 10ns and a maximum frequency of 125MHz. It is available in a 24-pin SOP package and is designed for use in industrial applications.
Fairchild 74ACTQ823SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 9 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 125000000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ACTQ823SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.