The 74ALVC132MTCX is a 14-pin TSSOP logic IC from Fairchild, featuring a NAND gate configuration. It operates within an industrial temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. The IC has a propagation delay of 8.2ns and a maximum output current of 24uA. It also features a Schmitt trigger input and a load capacitance of 50pF.
Fairchild 74ALVC132MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 8.2 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.8 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC132MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.