8-bit bus driver with true output, featuring 2 functions and operating across an industrial temperature range of -40°C to 85°C. This CMOS logic IC supports a supply voltage from 1.65V to 3.6V, with a nominal 1.8V. It boasts a maximum operating frequency of 250MHz and a propagation delay of 9.6ns, with a typical 3.9ns at nominal supply. The component is housed in a 48-terminal TSSOP package with a 6.1mm width.
Fairchild 74ALVC162374T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 250000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC162374T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.