The 74ALVC16244GX is a 54-channel bus driver IC from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. This industrial-grade logic IC is designed for use with a supply voltage of 1.65 to 3.6 volts and features a propagation delay of 6 nanoseconds. The device is packaged in a 54-pin LFBGA package, measuring 5.5mm in width and 8mm in length. It supports up to 50 picofarads of load capacitance and has a maximum output current of 24 microamperes.
Fairchild 74ALVC16244GX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC16244GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.