8-bit bidirectional bus transceiver with true output, featuring ALVC/VCX/A family logic. Operates from a 1.65V to 3.6V supply voltage range, with a nominal supply of 1.8V. Offers a maximum operating temperature of 85°C and a minimum of -40°C, suitable for industrial applications. This 48-terminal device, packaged in a 6.1mm wide TSSOP-48, provides two 8-bit ports with common control. Propagation delay is 6ns maximum, with 3ns at nominal supply.
Fairchild 74ALVC16245MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC16245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.