8-bit CMOS bus driver featuring true outputs and positive edge triggering. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V, supporting a range of 1.65V to 3.6V. Offers a propagation delay of 7.8ns, with a typical 3.5ns at nominal supply. This 54-terminal, 5.5mm wide PBGA package supports up to 250MHz operation.
Fairchild 74ALVC16374GX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B54 |
| Width | 5.5 |
| Length | 8 |
| Pin Count | 54 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 250000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC16374GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.