8-bit bidirectional bus transceiver, featuring ALVC/VCX/A series logic. Operates with a supply voltage range of 1.65V to 3.6V, nominal 1.8V. Offers true output polarity and a common control for its two ports. Housed in a 20-terminal TSSOP package with dimensions of 6.5mm x 4.4mm. Industrial temperature grade, with a maximum operating temperature of 85°C and minimum of -40°C. Propagation delay is 9.8ns at 50pF load capacitance.
Fairchild 74ALVC2245MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 9.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC2245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.