The 74ALVC32MTC is a 14-pin industrial-grade OR gate logic IC from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 3.6V and 1.65V, respectively. This device has a propagation delay of 4.7ns and a maximum output current of 24uA. It is available in a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length.
Fairchild 74ALVC32MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.8 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC32MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.