The 74ALVC32MX is an industrial-grade OR gate logic IC from Fairchild, featuring a 14-pin SOP package. It operates within a temperature range of -40°C to 85°C and supports supply voltages between 1.65V and 3.6V. With a propagation delay of 4.7ns, this IC is suitable for high-speed applications. It can handle a maximum output current of 24μA and has a load capacitance of 50pF.
Fairchild 74ALVC32MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.8 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVC32MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.