8-bit bus driver with true output, featuring a 48-terminal TSSOP package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V, supporting a range of 1.65V to 3.6V. Delivers a propagation delay of 7.8ns, with a typical 4.2ns at nominal supply, and supports a maximum frequency of 150MHz. This dual-terminal component offers 2 functions and 2 ports, designed for positive edge triggering.
Fairchild 74ALVCH16374TX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 150000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74ALVCH16374TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.