The 74AUP1G56L6X is an industrial-grade majority logic gate with a 3.3V supply voltage and 6-pin VSON package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 19.9ns. The device has a load capacitance of 15pF and a maximum output current of 1.1μA. It is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Fairchild 74AUP1G56L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AUP/ULP/V |
| Propagation Delay (tpd) | 19.9 |
| Max I(ol) | 0.0011 |
| Prop. Delay@Nom-Sup | 19.9 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AUP1G56L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.