This 6-pin logic circuit is designed for industrial temperature operation, with a supply voltage range of 0.8 to 3.6V. It features a dual-function design with a Schmitt trigger and a maximum current of 0.0011A. The device is packaged in a VSON package with a width of 1mm and a length of 1.45mm. The logic circuit is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Fairchild 74AUP1G97L6X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | AUP/ULP/V |
| Max I(ol) | 0.0011 |
| Prop. Delay@Nom-Sup | 19 |
| Load Capacitance | 30 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74AUP1G97L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.