Fairchild 74F113PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 2 |
| Max I(ol) | 0.02 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 19 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 80000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F113PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.