Synchronous 4-bit decade counter, F/FAST family, positive edge triggered, up direction. Operates with a nominal supply voltage of 5V (4.5V to 5.5V). Features 16 terminals in a PDIP package with a 0.300 inch width. Commercial temperature grade with a maximum operating temperature of 70°C. Propagation delay is 11ns, with a maximum frequency of 80MHz.
Fairchild 74F162APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| Max Frequency@Nom-Sup | 80000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F162APC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.