The Fairchild 74F366PC is a commercial-grade logic IC with a bus driver function, operating on a nominal supply voltage of 5V. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 7.5ns and a maximum output current of 64mA. It is packaged in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length. The Fairchild 74F366PC is suitable for use in commercial temperature environments, ranging from 0°C to 70°C.
Fairchild 74F366PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 6 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7.5 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 62 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F366PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.