10-bit, inverted output bus driver featuring F/FAST series logic. This commercial temperature grade IC operates from a 4.5V to 5.5V supply, with a nominal 5V. It offers a propagation delay of 5.5ns and supports a load capacitance of 50pF. The component is housed in a 24-terminal SOIC-24 package (JEDEC R-PDSO-G24) with a maximum operating temperature of 70°C.
Fairchild 74F828SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 5.5 |
| Number of Bits | 10 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 85 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F828SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.