The Fairchild 74F845SCX is a commercial-grade logic IC bus driver with 8-bit functionality. It operates within a temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 13.5ns and a maximum output current of 24μA. It is packaged in a 24-pin SOIC-24 package with a width of 7.5mm and a length of 15.4mm. The 74F845SCX is designed for use in commercial applications and has a maximum power supply current of 85mA.
Fairchild 74F845SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 85 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74F845SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.