D Flip-Flop, 1-bit, complementary output, negative edge triggered. Features FR/FASTR family logic, 2 functions, and TTL compatibility. Operates with a nominal supply voltage of 5V (4.5V to 5.5V). Commercial temperature grade with a max operating temperature of 70°C. Housed in a 14-terminal SOIC package (PDSO14, R-PDSO-G14) with a propagation delay of 6.5ns.
Fairchild 74FR1074SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | FR/FASTR |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 24 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 120 |
| Max Frequency@Nom-Sup | 120000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74FR1074SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.