8-bit bidirectional bus transceiver, part of the FR/FASTR logic family. Features true output polarity and common control for dual-function operation. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. Commercial temperature grade with a maximum operating temperature of 70°C. Packaged in a 48-terminal SSOP (R-PDSO-G48) with a propagation delay of 8.2ns.
Fairchild 74FR16245SSC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FR/FASTR |
| Propagation Delay (tpd) | 8.2 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 165 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74FR16245SSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.