The 74LCX06MTCX is an industrial-grade logic inverter from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 14-pin TSSOP package, measuring 4.4mm in width and 5mm in length. The device has a propagation delay of 4.1ns and a maximum output current of 24μA. It is designed for use with a supply voltage of 2.5V to 3.6V and can drive a load capacitance of up to 50pF.
Fairchild 74LCX06MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX06MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.