The 74LCX07SJX is an industrial-grade buffer IC from Fairchild, featuring a 2.5V to 5.5V supply voltage range and a minimum operating temperature of -40°C. It has 14 terminals and a propagation delay of 4.4ns. The device is available in a 5.3mm x 10.2mm SOP-14 package, compliant with EIAJ Type 2 and lead-free standards. The IC operates within a temperature range of -40°C to 85°C and has a maximum output current of 24μA.
Fairchild 74LCX07SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX07SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.