The Fairchild 74LCX126MTCX_NL is an industrial-grade dual bus driver IC with a 14-pin TSSOP package. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.5V to 3.6V. This IC features a propagation delay of 14 ns and a maximum output current of 24 μA. It is designed for use in logic applications and is suitable for high-speed data transfer.
Fairchild 74LCX126MTCX_NL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX126MTCX_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.