The 74LCX126SJX is a dual-bus driver logic IC from Fairchild, featuring 14 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2.5 to 3.6 volts and has a propagation delay of 6.6 units. The device is packaged in a R-PDSO-G14 package, measuring 5.3mm in width and 10.2mm in length. It is designed for use in industrial applications and has a maximum operating temperature of 85 degrees Celsius.
Fairchild 74LCX126SJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.6 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX126SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.