
The 74LCX138MTCX is a 16-bit dual multiplexer from Fairchild, operating over an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 2.2V to 3.6V and a propagation delay of 7.2ns. The device is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm. It has a maximum output current of 24μA and a load capacitance of 50pF. The 74LCX138MTCX is a logic IC of type OTHER DECODER/DRIVER and is part of the LVC/LCX/Z family.
Fairchild 74LCX138MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.2 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX138MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.