The 74LCX14BQX is a 14-channel quad inverter logic IC from Fairchild, operating within a supply voltage range of 2.2V to 3.6V. It features a propagation delay of 7.8ns and a Schmitt trigger input. The device is available in a 14-pin HVQCCN package and is rated for industrial temperature operation from -40°C to 85°C.
Fairchild 74LCX14BQX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.8 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX14BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.