The 74LCX157MX is a 16-channel multiplexer from Fairchild, designed for industrial temperature operation. It has a supply voltage range of 2.5V to 3.6V and a propagation delay of 7ns. The device has 16 terminals and a JEDEC package code of R-PDSO-G16. It measures 3.9mm in width and 9.9mm in length, with a pin count of 16 and a temperature grade of industrial. The multiplexer has a load capacitance of 50pF and an output polarity of true.
Fairchild 74LCX157MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX157MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.