The 74LCX162373MEAX is a dual 8-bit bus driver from Fairchild, operating within a supply voltage range of 2.2 to 3.6 volts. This industrial-temperature-rated device features a propagation delay of 7.6 ns and a maximum output current of 10 uA. It is packaged in a 48-pin SSOP package, measuring 7.495 mm in width and 15.875 mm in length.
Fairchild 74LCX162373MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.01 |
| Prop. Delay@Nom-Sup | 6.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX162373MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.