Industrial grade 16-bit D-type flip-flop with 5V tolerant inputs and outputs, featuring 26 Ohm series resistors. This bus driver operates with a supply voltage range of 2V to 3.6V, nominal 2.5V, and boasts a maximum operating frequency of 170MHz at nominal supply. The device offers a propagation delay of 8.4ns, with 7ns at nominal supply, and supports a load capacitance of 50pF. It is housed in a 48-terminal SSOP package (JEDEC MO-118, R-PDSO-G48) with true output polarity and positive edge triggering.
Fairchild 74LCX162374MEAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.495 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 170000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74LCX162374MEAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.